RS PRO Female 1 Faceplate, Wall

Bulk discount available

Subtotal (1 unit)*

Kr. 573,28

(exc. VAT)

Kr. 716,60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 573,28
10 - 24Kr. 544,56
25 +Kr. 527,46

*price indicative

RS Stock No.:
919-4016
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Faceplate

Connector Type

VGA, HDMI

Number of Gangs

1

Gender

Female

Mount Type

Wall

Material

Plastic

Screwed/Screwless

Screwed

Series

CPFP

Standards/Approvals

No

COO (Country of Origin):
CN

Single Face Plate HDMI/SVGA Series


This is a single faceplate with a HDMI and VGA connector. The faceplate comes with female connectors at the front and male connectors on the opposite end of the cable. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.

The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.

Features and Benefits


• Cable lengths: Stub, 5m, 7m, 10m, 15m, 20m

• Offices

• Conference rooms

• Schools

• Hospitals

• Hotels

Available in this Range

Stock No. 919-4016 is a single HDMI/SVGA faceplate with a 5m cable

Stock No. 919-4025 is a single HDMI/SVGA faceplate with a 7m cable

Stock No. 919-4028 is a single HDMI/SVGA faceplate with a 10m cable

Stock No. 919-4022 is a single HDMI/SVGA faceplate with a 15m cable

Stock No. 919-4031 is a single HDMI/SVGA faceplate with a 20m cable

Stock No. 919-4034 is a single HDMI/SVGA faceplate with a stub

Related links