RS PRO 30 m 5 mm diameter Clear Round Polyurethane Belt for use with 51 mm minimum pulley diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 878,91

(exc. VAT)

Kr. 2 348,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 878,91
5 - 9Kr. 1 841,27
10 +Kr. 1 803,74

*price indicative

RS Stock No.:
701-0590
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

5mm

Product Type

Round Polyurethane Belt

Sub Type

Hollow

Colour

Clear

Minimum Pulley Diameter

51mm

Length

30m

Food Safe

No

Working Load

2.2N

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

RoHS Status: Exempted

COO (Country of Origin):
GB

Non-Reinforced Quick-Connect Round Belts


Clear polyurethane round belts

85 Shore A durometer

Quick connectors 701-0616 allow easy installation without disassembling drive shafts

Light to medium duty

No welding required

FDA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy