RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS Stock No.:
- 701-0603
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3 189,93
(exc. VAT)
Kr. 3 987,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 3 189,93 |
| 5 - 9 | Kr. 3 126,09 |
| 10 + | Kr. 3 062,26 |
*price indicative
- RS Stock No.:
- 701-0603
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Diameter | 8mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Hollow | |
| Colour | Clear | |
| Minimum Pulley Diameter | 76mm | |
| Length | 30m | |
| Food Safe | No | |
| Working Load | 12N | |
| Hardness | Shore A 85 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 8mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Hollow | ||
Colour Clear | ||
Minimum Pulley Diameter 76mm | ||
Length 30m | ||
Food Safe No | ||
Working Load 12N | ||
Hardness Shore A 85 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Non-Reinforced Quick-Connect Round Belts
Clear polyurethane round belts
85 Shore A durometer
Quick connectors 701-0616 allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
Related links
- RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 30 m 4 mm diameter Clear Round Polyurethane Belt for use with 32 mm minimum pulley diameter
- RS PRO 30 m 3 mm diameter Clear Round Polyurethane Belt for use with 24 mm minimum pulley diameter
- RS PRO 30 m 6 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 30 m 5 mm diameter Clear Round Polyurethane Belt for use with 51 mm minimum pulley diameter
- RS PRO 30 m 6 mm diameter Clear Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS PRO 30 m 5 mm diameter Clear Round Polyurethane Belt for use with 40 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter