Microchip LX3302 Proximity Sensor IC 4.5 V 5.6V 14 TSSOP

Subtotal (1 tube of 96 units)*

Kr. 2 134,94

(exc. VAT)

Kr. 2 668,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 +Kr. 22,239Kr. 2 134,94

*price indicative

RS Stock No.:
242-5093
Mfr. Part No.:
LX3302AQPW-EASY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Proximity Sensor IC

Maximum Output Current

8mA

Maximum Output Voltage

300mV

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Maximum Supply Voltage

5.6V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

LX3302

Minimum Supply Voltage

4.5V

The Microchip LX3302A is a highly integrated programmable data conversion IC designed for interfacing to and managing of inductive position sensors. These sensors use printed circuit board (PCB) traces to accurately detect the location of the metal target and are immune to stray magnetics fields and eliminate the need of a magnet, required with other types of magnetic field based sensors.

SENT and PSI5 Output Interface

-40°C to 150°C Operation

AEC-Q100 Grade 0 Certification

ISO26262 ASIL B Support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy