Microchip LX3302 Proximity Sensor IC 4.5 V 5.6V 14 TSSOP
- RS Stock No.:
- 242-5094
- Mfr. Part No.:
- LX3302AQPW-EASY
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 44,50
(exc. VAT)
Kr. 55,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 22,25 | Kr. 44,50 | - |
| 10 - 18 | Kr. 20,48 | Kr. 40,96 | 7% |
| 20 - 48 | Kr. 20,02 | Kr. 40,04 | 10% |
| 50 - 94 | Kr. 19,62 | Kr. 39,24 | 11% |
| 96 + | Kr. 18,875 | Kr. 37,75 | 15% |
*price indicative
- RS Stock No.:
- 242-5094
- Mfr. Part No.:
- LX3302AQPW-EASY
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Proximity Sensor IC | |
| Maximum Output Current | 8mA | |
| Maximum Output Voltage | 300mV | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | 4.5V | |
| Series | LX3302 | |
| Maximum Supply Voltage | 5.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Proximity Sensor IC | ||
Maximum Output Current 8mA | ||
Maximum Output Voltage 300mV | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage 4.5V | ||
Series LX3302 | ||
Maximum Supply Voltage 5.6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip LX3302A is a highly integrated programmable data conversion IC designed for interfacing to and managing of inductive position sensors. These sensors use printed circuit board (PCB) traces to accurately detect the location of the metal target and are immune to stray magnetics fields and eliminate the need of a magnet, required with other types of magnetic field based sensors.
SENT and PSI5 Output Interface
-40°C to 150°C Operation
AEC-Q100 Grade 0 Certification
ISO26262 ASIL B Support
Related links
- Microchip LX3302 Proximity Sensor IC 4.5 V 5.6V 14 TSSOP
- Aratas D6T Proximity Sensor IC 4.5 V 5.5V 4 PCB Module
- Microchip MCP73830T-2AAI/MYY 4.5 V to 1 A, TDFN 10-Pin
- Microchip MCP73833T-AMI/MF 4.5 V to 1.2 A, DFN 10-Pin
- Microchip MCP73832T-2ATI/OT 4.5 V to 500 mA, DFN 8-Pin
- Microchip MCP73831T-2ACI/MC 4.5 V to 500 mA, TDFN 8-Pin
- Microchip 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Microchip MCP73871-2AAI/ML 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin