APDS-9120-020 Avago Technologies, 30mm 2.4 V to 3.6 V 10-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-2700P
Mfr. Part No.:
APDS-9120-020
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Sensor Type

Proximity Sensor

Maximum Output Voltage

2.55 V

Sensing Distance

30mm

Switching Mode

Digital

Mounting Type

Surface Mount

Pin Count

10

Dimensions

4.4 x 4.4 x 1.1mm

Height

1.1mm

Length

4.4mm

Width

4.4mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy