Carlo Gavazzi Barrel-Style Proximity Sensor, 2 → 16 mm Detection, PNP Output, 10 → 40 V dc, IP67
- RS Stock No.:
- 859-3099
- Mfr. Part No.:
- EC3016PPAPL
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-3099
- Mfr. Part No.:
- EC3016PPAPL
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 2 → 16 mm | |
| Terminal Type | Cable | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP67 | |
| Length | 79mm | |
| Switching Frequency | 100 Hz | |
| Maximum DC Voltage | 40V | |
| Switching Current | ≤200 mA | |
| Shielding | Partial | |
| Housing Material | Thermoplastic PET | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 2 → 16 mm | ||
Terminal Type Cable | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP67 | ||
Length 79mm | ||
Switching Frequency 100 Hz | ||
Maximum DC Voltage 40V | ||
Switching Current ≤200 mA | ||
Shielding Partial | ||
Housing Material Thermoplastic PET | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Type EC Capacitive Proximity Sensors
The type EC capacitive proximity sensors come supplied in grey, M30 polyester housing with either a 2 meter PVC cable or M12 plug. 4-wire DC output with both make (NO) and break (NC) switching. Sensing distances are up to 16mm (flush mount) or 25mm (non-flush mount). They are ideally suited in level and plastic machinery applications.
Features:
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing
Carlo Gavazzi
