Wurth Elektronik Telecom Transformer, 750 μH Prim. Inductance, 1300mΩ Prim. Resistance
- RS Stock No.:
- 484-828
- Distrelec Article No.:
- 301-90-015
- Mfr. Part No.:
- 760301302
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
Kr. 118,86
(exc. VAT)
Kr. 148,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 118,86 |
*price indicative
- RS Stock No.:
- 484-828
- Distrelec Article No.:
- 301-90-015
- Mfr. Part No.:
- 760301302
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 750μH | |
| Product Type | Telecom Transformer | |
| Primary DC Resistance | 1300mΩ | |
| Leakage Inductance | 4μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-GDTI | |
| Standards/Approvals | IEC61558-2-16, EN61558-2-16 RoHS REACh | |
| Width | 9.8mm | |
| Depth | 11mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 750μH | ||
Product Type Telecom Transformer | ||
Primary DC Resistance 1300mΩ | ||
Leakage Inductance 4μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-GDTI | ||
Standards/Approvals IEC61558-2-16, EN61558-2-16 RoHS REACh | ||
Width 9.8mm | ||
Depth 11mm | ||
Length 10.5mm | ||
Related links
- Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio 620mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio 1600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio 600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio 1200mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 700mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 1300mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance