Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio, 350 μH Prim. Inductance, 700mΩ Prim. Resistance

Image representative of range

Subtotal (1 unit)*

Kr. 83,17

(exc. VAT)

Kr. 103,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 83,17

*price indicative

RS Stock No.:
484-822
Distrelec Article No.:
301-90-008
Mfr. Part No.:
760301103
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Telecom Transformer

Primary Inductance

350μH

Primary DC Resistance

700mΩ

Turns Ratio

2.5:1:1

Leakage Inductance

2.3μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7mm

Width

8.5mm

Standards/Approvals

REACH, RoHS

Depth

6mm

Series

WE-GDT

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy