Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio, 9.7 μH Prim. Inductance, 71.1mΩ Prim. Resistance

Subtotal (1 unit)*

Kr. 100,10

(exc. VAT)

Kr. 125,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 100,10

*price indicative

Packaging Options:
RS Stock No.:
487-165
Distrelec Article No.:
301-89-972
Mfr. Part No.:
749196531
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

9.7μH

Product Type

Telecom Transformer

Primary DC Resistance

71.1mΩ

Current

1.7A

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.24μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Width

21mm

Length

29.5mm

Depth

10.8mm

Series

WE-FLEX

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy