Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio, 153.8 μH Prim. Inductance, 140mΩ Prim. Resistance

Subtotal (1 unit)*

Kr. 76,99

(exc. VAT)

Kr. 96,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 76,99

*price indicative

Packaging Options:
RS Stock No.:
487-155
Distrelec Article No.:
301-89-962
Mfr. Part No.:
749196301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Telecom Transformer

Primary Inductance

153.8μH

Primary DC Resistance

140mΩ

Current

970mA

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.13μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Length

22.1mm

Series

WE-FLEX

Width

17.5mm

Depth

8.3mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy