Wurth Elektronik Telecom Transformer 1.5:1:0.67 Turns Ratio, 8 μH Prim. Inductance
- RS Stock No.:
- 484-926
- Distrelec Article No.:
- 301-65-067
- Mfr. Part No.:
- 750311591
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
Kr. 148,38
(exc. VAT)
Kr. 185,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 148,38 |
*price indicative
- RS Stock No.:
- 484-926
- Distrelec Article No.:
- 301-65-067
- Mfr. Part No.:
- 750311591
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 8μH | |
| Product Type | Telecom Transformer | |
| Current | 3A | |
| Turns Ratio | 1.5:1:0.67 | |
| Leakage Inductance | 0.4μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-FB | |
| Standards/Approvals | REACH, RoHS | |
| Width | 27.03mm | |
| Length | 32.31mm | |
| Depth | 13.69mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 8μH | ||
Product Type Telecom Transformer | ||
Current 3A | ||
Turns Ratio 1.5:1:0.67 | ||
Leakage Inductance 0.4μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-FB | ||
Standards/Approvals REACH, RoHS | ||
Width 27.03mm | ||
Length 32.31mm | ||
Depth 13.69mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio 1200mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio 620mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio 1600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio 600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 700mΩ Prim. Resistance