- RS Stock No.:
- 398-6070
- Mfr. Part No.:
- 50351826
- Brand:
- Greenlee
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 2 062,83
(exc. VAT)
Kr. 2 578,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 062,83 |
- RS Stock No.:
- 398-6070
- Mfr. Part No.:
- 50351826
- Brand:
- Greenlee
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
ISO Hand Punches
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.
Features and Benefits
All punches are ISO standard sizes
Use with manual, ratchet or hydraulic punch drivers
Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm
Use with manual, ratchet or hydraulic punch drivers
Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm |
Hole Shape | Circular |
Hole Size | 64.0mm |
Operation | Hand |