EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-205
- Distrelec Article No.:
- 304-24-841
- Mfr. Part No.:
- 46-2131.1420.000
- Brand:
- EAO
Subtotal (1 unit)*
Kr. 84,00
(exc. VAT)
Kr. 105,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 84,00 |
*price indicative
- RS Stock No.:
- 288-205
- Distrelec Article No.:
- 304-24-841
- Mfr. Part No.:
- 46-2131.1420.000
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | CE, EAC, CSA C22-2, CSA, UL508, IEC EN 60947-1, IEC EN 60947-5-1, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals CE, EAC, CSA C22-2, CSA, UL508, IEC EN 60947-1, IEC EN 60947-5-1, REACH, RoHS, UL | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly designed to enhance human-machine interfaces, providing an intuitive and reliable solution for various applications. With its front dimension of diameter 29 mm and a robust design featuring a black plastic bezel, it ensures durability while maintaining a sleek appearance. The momentary switching action and extensive mechanical lifetime of up to 1 million cycles exemplify its exceptional performance, offering users peace of mind.
Versatile panel mounting compatibility for easy installation
Flush lens design adds to the overall sleek appearance
Non illuminative red lens colour optimises visual impact
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max