EAO Push Button Actuator for Use with Momentary Action Actuator

Subtotal (1 unit)*

Kr. 143,85

(exc. VAT)

Kr. 179,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 143,85

*price indicative

RS Stock No.:
288-212
Distrelec Article No.:
304-25-115
Mfr. Part No.:
46-2C36.1M20.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

Red

Standards/Approvals

CSA, REACH, EAC, IEC EN 60947-5-5, IEC EN 60947-5-1, CE, UNI EN ISO 13850, UL508, IEC EN 60947-1, CSA C22-2, UNI EN ISO 12100, RoHS, UL

COO (Country of Origin):
IT
The EAO Actuator is designed to deliver reliable performance within competitive environments. Its robust construction is complemented by an aesthetically pleasing round form, making it ideal for modern applications where function meets design. With a diameter of 32 mm and a mounting cut-out of 22.3 mm, this component fits seamlessly into your panel installations.

Lightweight design ensuring minimal added burden

Mounting type allows for straightforward installation

Made from durable plastic to withstand industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy