EAO Push Button Actuator for Use with Momentary Action Actuator
- RS Stock No.:
- 288-311
- Distrelec Article No.:
- 304-25-109
- Mfr. Part No.:
- 46-290J.1000.7P8
- Brand:
- EAO
Subtotal (1 unit)*
Kr. 320,75
(exc. VAT)
Kr. 400,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 320,75 |
*price indicative
- RS Stock No.:
- 288-311
- Distrelec Article No.:
- 304-25-109
- Mfr. Part No.:
- 46-290J.1000.7P8
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | REACH, IEC EN 60947-1, IEC EN 60947-5-1, EAC, CSA C22-2, CSA, RoHS, UL CE, UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals REACH, IEC EN 60947-1, IEC EN 60947-5-1, EAC, CSA C22-2, CSA, RoHS, UL CE, UL508 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a state-of-the-art solution designed specifically for seamless integration within human machine interfaces. Engineered with a sleek, round design and a striking black plastic bezel, it promises both aesthetic appeal and functional reliability. With adaptable mounting options, it effortlessly fits panel installations while offering robust electrical characteristics.
Robust mechanical lifetime guarantees reliability over extended use
Operates effectively within a wide temperature range for diverse applications
Vibration resistance enables stable operation in dynamic environments
Related links
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Littelfuse Through Hole Gas Discharge Tube
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max