Eaton Push Button Accessory for use with CI Enclosures and in Cabinets, 216398 M22-TC

Get a bulk buy discount

Add 5 more to save Kr. 20,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 138,65

(exc. VAT)

Kr. 173,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 138,65-
5 - 9Kr. 134,53Kr. 20,60
10 +Kr. 120,92Kr. 177,30

*price indicative

RS Stock No.:
276-6534
Mfr. Part No.:
216398 M22-TC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Accessory

For Use With

CI Enclosures and in Cabinets

Standards/Approvals

CE, CSA, UL

RoHS Status: Exempted

COO (Country of Origin):
DE

Eaton Push Button Accessory, 80mm Length, 40mm Height - 216398 M22-TC


This push button accessory is a telescopic clip designed to equalise rear‑mounting depths for control devices in CI enclosures and cabinets with 115 to 155mm mounting depths. It is supplied as an accessory to aid panel assembly and is compatible with standard control installations where rear‑mounted actuators require depth adjustment. The unit meets relevant product standards and is suitable for industrial control panel environments that require consistent mounting depth.

Features and Benefits:


• 115 to 155mm mounting depth equalisation improves panel fit
• -25°C to 70°C operating range enables broad environmental use
• Centring adapter fitted ensures accurate actuator alignment

Applications


• Suitable for use with CI enclosures and electrical cabinets
• Used with industrial push button assemblies in control panels
• Ideal for retrofitting depth discrepancies in cabinet installations

What standards and approvals does it carry?


It carries CE marking and certifications under IEC/EN 60947‑5, UL508, and CSA C22.2 Nos. 14‑05 and 94‑91.

What is the weight and intended material handling for installation?


The clip weighs 0.031kg and is supplied with installation instructions and CAD drawings for panel integration.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy