Allen Bradley 800T Series Contact Block, 600V, 1 CO
- RS Stock No.:
- 183-4458
- Distrelec Article No.:
- 302-26-991
- Mfr. Part No.:
- 800T-XA
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 589,05
(exc. VAT)
Kr. 736,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 589,05 |
*price indicative
- RS Stock No.:
- 183-4458
- Distrelec Article No.:
- 302-26-991
- Mfr. Part No.:
- 800T-XA
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 600V | |
| Series | 800T | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 269-1, IEC 269-2, NEMA 4/4X/13, NFPA70E, OSHA, UL Listed | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 600V | ||
Series 800T | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 269-1, IEC 269-2, NEMA 4/4X/13, NFPA70E, OSHA, UL Listed | ||
- COO (Country of Origin):
- CN
Allen Bradley Contact Block, 10A Current Rating, 2 Contacts - 800T-XA
This contact block from Rockwell Automation's Allen Bradley range is an electrical circuit connector. You use it to open or close the current supply to 30.5mm industrial push buttons. It's designed specifically for use with the 800H series of corrosion-resistant and water-tight actuators. For your convenience, the contact block comes in a kit ready for in-field installation, so includes all the mounting hardware you need for immediate assembly. Components from this range are suitable to use in demanding locations, thanks to their rugged design and durability.
• Broad operating temperature range of -20°C to +45°C for compatibility with extreme conditions
• Maximum operating voltage of 600V AC/DC, so suitable for use in demanding systems
• Electrical lifecycle of up to 1 million operations for long-term performance
Standards and Certifications
• UL
• CE
• CSA
• CCC
The Rockwell Allen Bradley SPDT Contact Block is of 800T series.
Are enclosures available for this range of push buttons components?
Terminal Type: Screw
Yes, the Allen Bradley 800T range of push buttons and accessories includes general-purpose thermoplastic enclosures designed to safely house and protect your push buttons. They resist corrosion and are IP66-rated, which means they're dust-tight and protected against high-pressure water jets.
Related links
- Allen Bradley 800T Series Contact Block White Green Blue Light, 1 NO
- Allen Bradley 800T Series Contact Block Red Green White Black Blue Light, 1
- Allen Bradley 800T Series Contact Block Yellow Clear Red Green Grey, Black
- Allen Bradley 800T Series Contact Block Yellow Orange Green Blue Amber Light, 1 NC
- Allen Bradley 800T Series Contact Block White Grey Clear Black Yellow Light, 1 NC
- Allen Bradley 800T Series Orange Blue Light
- Allen Bradley 800F Series Contact Block 1 NC
- Allen Bradley 800F Series Contact Block 1 NO