Schneider Electric Harmony XB4 Series Light Block, 24 → 120V, Red Light

Stock information currently inaccessible
RS Stock No.:
746-9103
Mfr. Part No.:
ZB4BVBG4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Light Block

Voltage Rating

24 → 120V

Illumination Colour

Red

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Schneider Electric Harmony XB4 Series Light Block, 24 to 120V Voltage Rating, Red Illumination - ZB4BVBG4


This light block is a versatile electrical signalling device designed for use in various applications. It features an integral LED and operates at a supply voltage ranging from 24V to 120V AC/DC, ensuring compatibility with a wide array of systems. With a robust metal construction and compact dimensions of 30mm x 47mm x 37mm, it serves as a reliable indicator in high-voltage environments.

Features & Benefits


• Robust metal housing increases durability in industrial settings
• Integral LED offers clear visual signalling with low energy consumption
• Operates across a wide voltage range ensuring usage flexibility
• Screw terminal design simplifies wiring for quick installation
• Compact dimensions facilitate easy integration into control panels

Applications


• Used in control panels for visual indication
• Suitable for automation systems requiring visual alerts
• Ideal for electrical monitoring in industrial environments
• Can be integrated with equipment needing consistent electrical signalling

What is the significance of the voltage range in the usage of this product?


The 24 to 120 V operating range allows for versatile usage across various systems, ensuring compatibility with different types of electrical setups and enhancing operational reliability in diverse environments.

How does the screw terminal design benefit installation?


The screw terminal design permits easy and secure connections for both solid and stranded cables, enabling quick installation while accommodating different wiring needs.

What kind of environments can this light block operate in?


This product is engineered for use in extreme conditions, with an operating temperature range of -40°C to 70°C, making it suitable for both indoor and outdoor applications.

How does the LED illumination ensure longevity and efficiency?


The high-quality LED is designed for minimal power consumption while providing a long service lifespan, rated for 100,000 hours, reducing the need for frequent replacements and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy