ABB ABB Modular Series Contact Block, 1NC
- RS Stock No.:
- 822-4093
- Mfr. Part No.:
- MCB-01G
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-4093
- Mfr. Part No.:
- MCB-01G
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Contact Block | |
| Series | ABB Modular | |
| Contact Configuration | 1NC | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Contact Block | ||
Series ABB Modular | ||
Contact Configuration 1NC | ||
Body/Fixing Collar Included No | ||
- COO (Country of Origin):
- SE
Contact Blocks
A range of contact blocks suitable for use with ABB 22mm pilot devices
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418