Schneider Electric Protective Cap, For Use With XB4 Series, XB5 Series

Get a bulk buy discount

Add 6 more to save Kr. 41,88

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 257,63

(exc. VAT)

Kr. 322,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship
  • Plus 133 unit(s) ready to ship from another location
  • Plus 112 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5Kr. 257,63Kr. 25,763-
6 - 11Kr. 250,65Kr. 25,065Kr. 41,88
12 +Kr. 245,04Kr. 24,504Kr. 151,08

*price indicative

RS Stock No.:
610-0184
Distrelec Article No.:
304-29-235
Mfr. Part No.:
ZBPA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Boot

Sub Type

Protective Cap

For Use With

XB4 Series, XB5 Series

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Schneider Electric Harmony XB Series Push Button Boot, 22mm Diameter, Transparent - ZBPA


This push button boot is an accessory designed for the XB4 and XB5 series of flush push buttons. Crafted from transparent material, this protective cap ensures durability and functionality in various applications. With a diameter of 22mm, it effectively safeguards the button, allowing for seamless operation under different conditions. Each set includes ten units, making it an economical choice for automation and electrical professionals.

Features & Benefits


• Provides protection against dust and moisture

• Transparent design maintains visibility of button status

• Compatible with both XB4 and XB5 series for versatility

• Lightweight construction ensures minimal impact on button operation

• Facilitates easy installation on circular flush push buttons

Applications


• Used with XB4 series push buttons for enhanced durability

• Ideal for XB5 series installations requiring a protective cover

• Suitable for automation where button integrity is crucial

• Designed for environments with potential exposure to contaminants

What materials are used in the construction of the protective cap?


The protective cap is constructed from high-quality transparent material, ensuring it remains lightweight while providing robust protection against environmental factors.

How does this boot enhance the functionality of push buttons in industrial settings?


By shielding push buttons from dust, moisture, and other contaminants, it helps maintain their optimum performance, reducing the risk of malfunction in challenging environments.

Can I use this boot on other brands of push buttons?


This boot is specifically designed for the XB4 and XB5 series and may not fit other brands or series effectively, impacting the level of protection and performance.

What is the recommended way to install the protective cap on the push button?


The installation is straightforward; simply align the boot over the push button and press gently until it fits securely into place without requiring additional tools.

Is there any specific maintenance required for the push button boot?


Typically, minimal maintenance is needed; however, regular inspections for wear or damage are advisable to ensure continued protective capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy