Schneider Electric Protective Cap, For Use With XB5 Series, Harmony XB4
- RS Stock No.:
- 815-3969
- Mfr. Part No.:
- ZBA708
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 591,56
(exc. VAT)
Kr. 739,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 50 | Kr. 59,156 | Kr. 591,56 | - |
| 60 - 110 | Kr. 57,623 | Kr. 576,23 | 2% |
| 120 + | Kr. 56,193 | Kr. 561,93 | 5% |
*price indicative
- RS Stock No.:
- 815-3969
- Mfr. Part No.:
- ZBA708
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Sub Type | Protective Cap | |
| Product Type | Push Button Cap | |
| For Use With | XB5 Series, Harmony XB4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Protective Cap | ||
Product Type Push Button Cap | ||
For Use With XB5 Series, Harmony XB4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Schneider Electric ZBA708
This Harmony ZB, clear silicone boot is compatible with Harmony XB4 and XB5 double heads with two flush buttons. This silicone boot covers your Harmony XB4 or XB5 double heads to prevent dirt and other contaminants from proliferating. It is chemical resistant, making it ideal for operation in harsh environments requiring frequent chemical cleaning. The silicon boot prevents growth of bacteria in joints and gaps, this makes it ideal for high hygiene environments like food and beverage industry.
Caps for Double Headed Pushbuttons
Caps for rectangular multiple-headed pushbutton Ø22
Note
Silicone Boots can be replaced without dismantling the head
Related links
- Schneider Electric Protective Cap XB5 Series
- Schneider Electric Padlockable Flap Harmony XB5 Series
- Schneider Electric Protective Cover
- Schneider Electric Bellow Harmony XB5 Push Button
- Schneider Electric Protective Guard, For Use With Mushroom Head Push Button
- Schneider Electric Guard, For Use With XB4 et XB5 Series
- Schneider Electric Transparent Triple Boot XB4 Series
- Schneider Electric Emergency Stop Guard XB4 Series