Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-798
- Mfr. Part No.:
- 091152 273TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-798
- Mfr. Part No.:
- 091152 273TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button Plate is designed to enhance the functionality of your push-button configurations. This elegant square button plate features a clear 'DOWN' inscription, ensuring intuitive operation for users. With dimensions of 25x25 mm, it fits seamlessly into standard assemblies, providing a sleek appearance that complements various design aesthetics. Manufactured from high-quality materials, it reflects Eaton's commitment to durability and reliability while ensuring that installation aligns with industry standards. This product not only simplifies operational commands but also offers robust performance in demanding environments. As part of Eaton's renowned catalogue of accessories, this button plate exemplifies operational excellence.
The 25 x 25 mm size allows for easy integration into existing designs
Uses high-quality materials for enhanced performance and longevity
Intuitive 'DOWN' inscription promotes effortless user engagement
Flat construction type complements various installation scenarios
Designed for use with Eaton's comprehensive range of push buttons
Offers a sleek black finish that suits many design requirements
Suitable for ambient operating temperatures ranging from -25 °C to 60 °C
Uses high-quality materials for enhanced performance and longevity
Intuitive 'DOWN' inscription promotes effortless user engagement
Flat construction type complements various installation scenarios
Designed for use with Eaton's comprehensive range of push buttons
Offers a sleek black finish that suits many design requirements
Suitable for ambient operating temperatures ranging from -25 °C to 60 °C
