Eaton Button Plate for Use with M22-DG-X, M22 (S) -D-X, M30C-FD-X, M22 (S) -DR-X, M30C-FDR-X

Subtotal (1 pack of 10 units)*

Kr. 373,21

(exc. VAT)

Kr. 466,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 37,321Kr. 373,21

*price indicative

RS Stock No.:
229-9438
Mfr. Part No.:
218168 M22-XD-G-X2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Button Plate

Product Type

Button Plate

For Use With

M22-DG-X, M22 (S) -D-X, M30C-FD-X, M22 (S) -DR-X, M30C-FDR-X

Standards/Approvals

IEC/EN 61439

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Width, 3mm Height - 218168 M22-XD-G-X2


This button plate is a flat, flush accessory intended for push-button control stations in industrial switchgear. It is designed for use with a range of compatible actuators and housings and is part of a modular system suitable for panel builders working to recognised switchgear standards. The plate is presented in a green finish and meets requirements for inscription and corrosion resistance as specified in relevant product standards.

Features and Benefits:


• Rated for ambient operation from -25°C to 70°C providing wide thermal range
• Meets thermal stability and insulating-material resistance ensuring long-term durability
• Conforms to inscription and corrosion-resistance requirements supporting clear labelling

Applications


• Used with M22(S)-D-X compatible operator panels
• Suitable for retrofit on M22-DG-X control stations
• Employed as replacement for M30C-FD-X and M30C-FDR-X pushbutton panels

Which approvals support use within panel assemblies?


The accessory is certified to IEC/EN 61439 and its mechanical function complies when installation instructions are followed.

What responsibilities do panel builders retain?


Panel builders must verify short-circuit ratings, electromagnetic compatibility, and external conductor connections.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy