Eaton Button Plate for Use with M22 (S) -DR-X, M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X

Subtotal (1 pack of 10 units)*

Kr. 373,21

(exc. VAT)

Kr. 466,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 37,321Kr. 373,21

*price indicative

RS Stock No.:
229-9439
Mfr. Part No.:
218170 M22-XD-S-X4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Button Plate

Product Type

Button Plate

For Use With

M22 (S) -DR-X, M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X

Standards/Approvals

IEC/EN 61439

Series

M22

Eaton Button Plate, 24mm Length, Flat Type - 218170 M22-XD-S-X4


This button plate is an accessory intended for push‑button assemblies in industrial control panels, supplied in a flat black finish and designed for flush actuation. It operates across an ambient temperature range of -25°C to 70°C and is compatible with several M22 and M30 control devices. The component is intended for integration into switchgear and requires the panel builder to observe system‑level electrical and mechanical requirements.

Features and Benefits:


• 24mm length provides consistent front‑panel appearance and fit
• Flat design enables low‑profile flush operation for confined spaces
• Complies with IEC/EN 61439 for panel assembly compatibility

Applications


• Used with M22(S)-D-X control stations
• Suitable for M30C-FD-X and M30C-FDR-X installations
• Used in high‑traffic control panel M22 assemblies

What temperature range can it withstand during operation?


It is rated for ambient operating temperatures from -25°C to 70°C.

Are there any installation responsibilities for the panel builder?


The panel builder must verify short‑circuit rating, EMC, connections and enclosure testing at system level.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy