Eaton xEnergy Series Steel Opaque, 550mm H, 1.1m W, 75mm D, 75mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 243-262
- Mfr. Part No.:
- 167531 XSDMC0311-S-SOND-RAL*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 243-262
- Mfr. Part No.:
- 167531 XSDMC0311-S-SOND-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Opaque | |
| Series | xEnergy | |
| Handle Included | Yes | |
| Width | 1.1m | |
| Height | 550mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 1.1m | ||
Height 550mm | ||
Depth 75mm | ||
Length 75mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
- COO (Country of Origin):
- CZ
The Eaton Door is engineered for optimal performance in low voltage applications, providing reliable power distribution while ensuring safety and durability. Designed with both functionality and aesthetics in mind, this door is ideal for a variety of commercial and industrial settings.
Configured for seamless integration into existing electrical systems
Showcases a modern design suitable for contemporary commercial spaces
Ensures compliance with RoHS standards for environmentally friendly operations
Showcases a modern design suitable for contemporary commercial spaces
Ensures compliance with RoHS standards for environmentally friendly operations
