RAFI Clear Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-286
- Mfr. Part No.:
- 1.63.521.099/0000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
Kr. 1 231,40
(exc. VAT)
Kr. 1 539,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 231,40 | Kr. 123,14 |
*price indicative
- RS Stock No.:
- 525-286
- Mfr. Part No.:
- 1.63.521.099/0000
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| LED Type | Lamp | |
| Standards/Approvals | RoHS Compliant, DIN EN 60529 (IP40), REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
LED Type Lamp | ||
Standards/Approvals RoHS Compliant, DIN EN 60529 (IP40), REACH Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp, featuring a BA 15d socket accommodates both LEDs and filament lamps. The screw/quick-connect terminal ensures secure and efficient connections. Ideal for measurement-control-regulation, electrical engineering, signalling systems, and model construction, it offers versatility and reliability.
IP40 protection
Mounting hole 30.5 mm
Max voltage 250 V
Related links
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max