TE Connectivity Green Push Button Accessory for Use with Push Button

Subtotal (1 box of 400 units)*

Kr. 20 769,37

(exc. VAT)

Kr. 25 961,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 20 769,37Kr. 51,923

*price indicative

RS Stock No.:
704-319
Mfr. Part No.:
LHEGR240
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Accessory

For Use With

Push Button

LED Colour

Green

Standards/Approvals

RoHS Directive 2002/95/EC, UL E303778 Z, REACH and Pb Free

COO (Country of Origin):
IN
The TE Connectivity ALCOSWITCH push button switch IPE series offers a versatile range of high quality switches designed to meet the diverse needs of various industries. Available in both illuminated and non illuminated versions, these switches are equipped with flush head and extended head.

Snap mounting for compact contact blocks

Stackable design for contact block

Electrical life >500000 and mechanical life >1000000 Cycles

Inbuilt LVGP

Passes surge test 2 kV & HV test of 1.5 kV

IP 65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy