Idec LB Series Illuminated Push Button Switch, Momentary, Flush, 16 mm Cutout, DPDT, IP65, 30 V 125 V
- RS Stock No.:
- 170-3595
- Distrelec Article No.:
- 301-03-119
- Mfr. Part No.:
- LB1B-M1T6LG
- Brand:
- Idec
Subtotal (1 unit)*
Kr.101 34
(exc. VAT)
Kr.126 68
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 101,34 |
*price indicative
- RS Stock No.:
- 170-3595
- Distrelec Article No.:
- 301-03-119
- Mfr. Part No.:
- LB1B-M1T6LG
- Brand:
- Idec
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
| Brand | Idec | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | LB | |
| Mount Type | Flush | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, CE, CCC | |
| Switch Contact Current | 5 A | |
| Legend | Marking Plate or Clear Film can be Inserted/Engraved | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series LB | ||
Mount Type Flush | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Contact AC Voltage 125V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, CE, CCC | ||
Switch Contact Current 5 A | ||
Legend Marking Plate or Clear Film can be Inserted/Engraved | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available