KNITTER-SWITCH Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Yellow LED, 28 V dc, 250V ac, IP67
- RS Stock No.:
- 164-9952
- Mfr. Part No.:
- MAV19A0F20E-524-JR
- Brand:
- KNITTER-SWITCH
Available to back order for despatch when stock is available
Added
Price Each
Kr. 208,56
(exc. VAT)
Kr. 260,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 208,56 |
- RS Stock No.:
- 164-9952
- Mfr. Part No.:
- MAV19A0F20E-524-JR
- Brand:
- KNITTER-SWITCH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Knitter-Switch MAV19 series, double pole double throw (DPDT), momentary yellow LED recessed push button switch has M19x1 bushing size, 250V AC & 28V DC contact voltage rating and 3A contact current rating.
Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
LED voltage : 24 V, ca. 12 mA
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
LED voltage : 24 V, ca. 12 mA
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | DPDT |
Voltage Rating | 28 V dc, 250V ac |
Push Button Style | Round |
LED Colour | Yellow |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Brass |
Manufacturer Part No. | MAV19A0F20E-524-JR |
Contact AC Voltage Rating | 250V |
Contact DC Voltage Rating | 28V |
Terminal Type | Solder Lug |