- RS Stock No.:
- 173-9352
- Mfr. Part No.:
- TH513108601
- Brand:
- Saia-Burgess
Available to back order for despatch 03.09.2024
Added
Price Each (In a Bag of 100)
Kr. 136,319
(exc. VAT)
Kr. 170,399
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 136,319 | Kr. 13 631,90 |
*price indicative |
- RS Stock No.:
- 173-9352
- Mfr. Part No.:
- TH513108601
- Brand:
- Saia-Burgess
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Series 25 illuminated switch bodies
This series of illuminated pushbutton switches mount into a Ø 16.2 mm hole. The rectangular or square body takes a T-1 3/4 bulb or base with the corresponding shapedlens. A hold or non-hold switch can be achieved simply by moving a metal tab. The user connects 1 or 2 contact terminals, depending on use.
Contact terminals, lenses and bulbs are available separately.
Contact terminals, lenses and bulbs are available separately.
Approvals
SEV, VDE, DEMKO, NEMKO, UL, CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
IP Rating | IP40 |
Manufacturer Part No. | TH513108601 |
Panel Cut Out Width | 21mm |
Terminal Type | Solder |
Panel Cut Out Height | 21mm |
- RS Stock No.:
- 173-9352
- Mfr. Part No.:
- TH513108601
- Brand:
- Saia-Burgess