Schurter MSM DP 22 Series Push Button Switch, Momentary, SPDT, IP67
- RS Stock No.:
- 173-9663
- Mfr. Part No.:
- 1241.6931.1120000
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 173-9663
- Mfr. Part No.:
- 1241.6931.1120000
- Brand:
- Schurter
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
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MSM DP 22 | |
| Contact Configuration | SPDT | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MSM DP 22 | ||
Contact Configuration SPDT | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CH

Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Approvals
ENEC, UL, CSA
Related links
- Schurter MSM DP 22 Series Push Button Switch SPDT, IP67
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT
- Schurter MSM SI 22 Series Push Button Switch SPDT, IP67
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40