Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Blue LED, 250V ac, IP67
- RS Stock No.:
- 173-9672
- Mfr. Part No.:
- 1241.6934.1124000
- Brand:
- Schurter
20 In stock for same day dispatch
Added
Price Each (In a Box of 10)
Kr. 542,861
(exc. VAT)
Kr. 678,576
(inc. VAT)
Units | Per unit | Per Box* |
10 - 40 | Kr. 542,861 | Kr. 5 428,61 |
50 - 190 | Kr. 514,635 | Kr. 5 146,35 |
200 - 490 | Kr. 498,355 | Kr. 4 983,55 |
500 + | Kr. 477,169 | Kr. 4 771,69 |
*price indicative |
- RS Stock No.:
- 173-9672
- Mfr. Part No.:
- 1241.6934.1124000
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Approvals
ENEC, UL, CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Blue |
IP Rating | IP67 |
Contact Current Rating | 10 A @ 250 V ac |
Manufacturer Part No. | 1241.6934.1124000 |