RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 25.2mm Cutout, DPDT, Green LED, 250V ac, IP67
- RS Stock No.:
- 175-8336
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8336
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 25.2mm | |
Mounting Type | Panel Mount | |
Contact Configuration | DPDT | |
Voltage Rating | 250V ac | |
Push Button Style | Round | |
LED Colour | Green | |
IP Rating | IP67 | |
Contact Current Rating | 3 A, 5 A | |
Contact Material | Copper | |
Manufacturer Part No. | MPB25-A0F20E-624-JQ | |
Contact AC Voltage Rating | 250V | |
Case Colour | Natural | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 25.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 3 A, 5 A | ||
Contact Material Copper | ||
Manufacturer Part No. MPB25-A0F20E-624-JQ | ||
Contact AC Voltage Rating 250V | ||
Case Colour Natural | ||
Terminal Type Solder | ||