- RS Stock No.:
- 175-9736
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
Kr. 240,02
(exc. VAT)
Kr. 300,02
(inc. VAT)
Units | Per unit |
1 - 49 | Kr. 240,02 |
50 - 149 | Kr. 225,50 |
150 - 249 | Kr. 211,20 |
250 + | Kr. 201,52 |
- RS Stock No.:
- 175-9736
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP67 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Copper |
Manufacturer Part No. | MPB22-D0F11E3-324-JQ |
Case Colour | Natural |
Contact AC Voltage Rating | 250V |
Legend | Power Symbol |
Terminal Type | Solder |