- RS Stock No.:
- 229-9333
- Mfr. Part No.:
- 086713 Q18D-RT
- Brand:
- Eaton
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 229-9333
- Mfr. Part No.:
- 086713 Q18D-RT
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Eaton pushbutton has flat momentary design, it is available in red colour.
IP65 protection class
Blank button plate available
Blank button plate available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
IP Rating | IP65 |
Manufacturer Part No. | 086713 Q18D-RT |