RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, 1NO, 250V ac, IP40, IP65
- RS Stock No.:
- 289-0438
- Distrelec Article No.:
- 135-52-171
- Mfr. Part No.:
- 1.10.102.001/0507
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 289-0438
- Distrelec Article No.:
- 135-52-171
- Mfr. Part No.:
- 1.10.102.001/0507
- Brand:
- RAFI
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
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Series | 1.01.102 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1NO | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40, IP65 | |
| Manufacturer Part No. | 1.10.102.001/0507 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Series 1.01.102 | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1NO | ||
Voltage Rating 250V ac | ||
IP Rating IP40, IP65 | ||
Manufacturer Part No. 1.10.102.001/0507 | ||
- COO (Country of Origin):
- DE
The pushbutton with a mounting hole diameter of 16.2mm is a versatile component suitable for various applications. With a sleek design and robust construction, it offers reliable performance in a compact form factor.
Protruding lens with round collar for easy visibility and operation
Contact resistance when new is limited to a maximum of 100mΩ
Rated voltage of AC max. 250V and rated current max. 2A for efficient power handling
Robust design with a minimum of 100N operating force for durability
Switching travel of 2.2mm for quick and responsive operation
ENEC 25 T 85 approved with flame class according to UL 94 V 0 for safety
Operating life of 150000 cycles for long-lasting performance
Contact resistance when new is limited to a maximum of 100mΩ
Rated voltage of AC max. 250V and rated current max. 2A for efficient power handling
Robust design with a minimum of 100N operating force for durability
Switching travel of 2.2mm for quick and responsive operation
ENEC 25 T 85 approved with flame class according to UL 94 V 0 for safety
Operating life of 150000 cycles for long-lasting performance
Related links
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NC IP40, IP65
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.01.102 Series Push Button Switch Panel Mount SPDT IP40, IP65
- RAFI 1.01.102 Series Push Button Switch Panel 1 NO IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel SPDT IP65 250 V ac