- RS Stock No.:
- 610-2174
- Mfr. Part No.:
- XB6EDF3J2P
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-2174
- Mfr. Part No.:
- XB6EDF3J2P
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | DPDT |
Push Button Style | Rectangular |
IP Rating | IP65 |
Series | XB6 |
Manufacturer Part No. | XB6EDF3J2P |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 110V |
Maximum Operating Temperature | +55°C |
Terminal Type | Quick Connect, Solder Tag |
Maximum AC Voltage | 250V |