APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPDT, Red LED, 250V ac, IP67
- RS Stock No.:
- 691-1808
- Mfr. Part No.:
- IRR7Z262LOS
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 691-1808
- Mfr. Part No.:
- IRR7Z262LOS
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 14.8mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
LED Colour | Red |
IP Rating | IP67 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | IRR7Z262LOS |
Terminal Type | Solder, Tab |
- RS Stock No.:
- 691-1808
- Mfr. Part No.:
- IRR7Z262LOS
- Brand:
- APEM