- RS Stock No.:
- 913-1655
- Mfr. Part No.:
- 18.17253.22
- Brand:
- EOZ
5 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 1 011,97
(exc. VAT)
Kr. 1 264,96
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 1 011,97 |
5 - 9 | Kr. 974,46 |
10 - 24 | Kr. 940,02 |
25 - 49 | Kr. 907,69 |
50 + | Kr. 877,36 |
- RS Stock No.:
- 913-1655
- Mfr. Part No.:
- 18.17253.22
- Brand:
- EOZ
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 10.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Chrome |
Contact Configuration | DPDT |
Voltage Rating | 48 V dc, 220V ac |
Push Button Style | Round |
IP Rating | IP65, IP67 |
Contact Current Rating | 100 μA |
Contact Material | Gold Plated Brass |
Manufacturer Part No. | 18.17253.22 |
Case Colour | Black |
Terminal Type | Solder |