- RS Stock No.:
- 224-5520
- Mfr. Part No.:
- 729001108
- Brand:
- Georg Fischer
4 In stock for same day dispatch
Added
Price Each
Kr. 275,33
(exc. VAT)
Kr. 344,16
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 275,33 |
5 - 9 | Kr. 264,11 |
10 - 24 | Kr. 257,95 |
25 + | Kr. 252,78 |
- RS Stock No.:
- 224-5520
- Mfr. Part No.:
- 729001108
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
Product Details
90° Bend
Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | ABS |
Fitting Direction | 90° |
Compatible Pipe Size | 1in |
Length | 88mm |