- RS Stock No.:
- 165-7422
- Mfr. Part No.:
- UC3845BD1013TR
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 2500)
Kr. 3,995
(exc. VAT)
Kr. 4,994
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 3,995 | Kr. 9 987,50 |
*price indicative |
- RS Stock No.:
- 165-7422
- Mfr. Part No.:
- UC3845BD1013TR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Current | 1 A |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Fall Time | 50ns |
Rise Time | 50ns |
Package Type | SOIC |
Pin Count | 8 |
Topology | Boost, Flyback |
Maximum Duty Cycle | 50% |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 4mm |
Height | 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |