- RS Stock No.:
- 179-1760
- Mfr. Part No.:
- UCC3804D
- Brand:
- Texas Instruments
Available to back order for despatch 18.12.2025
Price Each (In a Tube of 75)
Kr. 24,58
(exc. VAT)
Kr. 30,72
(inc. VAT)
Units | Per unit | Per Tube* |
75 - 75 | Kr. 24,58 | Kr. 1 843,50 |
150 - 300 | Kr. 19,663 | Kr. 1 474,725 |
375 + | Kr. 18,434 | Kr. 1 382,55 |
*price indicative |
- RS Stock No.:
- 179-1760
- Mfr. Part No.:
- UCC3804D
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Fall Time | 44ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 41ns |
Pin Count | 8 |
Topology | Boost, Buck, Flyback, Forward |
Maximum Duty Cycle | 50% |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
PWM Controller Type | Current Mode |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |