STMicroelectronics 8-Pin, SO-8 A6727TR PWM Controller, 300 kHz
- RS Stock No.:
- 202-5464P
- Mfr. Part No.:
- A6727TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-5464P
- Mfr. Part No.:
- A6727TR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 300 kHz | |
| Start-up Supply Current | 500 μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 300 kHz | ||
Start-up Supply Current 500 μA | ||
The STMicroelectronics Single-phase PWM controller has complete control logic, protection and reference voltage to realize a general DC-DC converter by using a Compact SO-8 package. It provides programmable overcurrent protection as well as over and undervoltage protection.
High-current integrated drivers
Adjustable output voltage
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V