- RS Stock No.:
- 628-2804
- Mfr. Part No.:
- UCC28C44D
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 20,82
(exc. VAT)
Kr. 26,02
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 35 | Kr. 20,82 | Kr. 104,10 |
40 + | Kr. 15,976 | Kr. 79,88 |
*price indicative |
- RS Stock No.:
- 628-2804
- Mfr. Part No.:
- UCC28C44D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Voltage | 18 V |
Output Current | 200 mA |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 20ns |
Rise Time | 25ns |
Package Type | SOIC |
Topology | Boost, Flyback, Forward |
Pin Count | 8 |
Maximum Duty Cycle | 50% |
Dimensions | 4.9 x 3.91 x 1.58mm |
PWM Controller Type | Current Mode |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |