Microchip MCP19110-E/MJ, PWM Current Mode Controller, 25 mA, 1.6 MHz, 4.5 → 32 V, 24-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-0391P
Mfr. Part No.:
MCP19110-E/MJ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Switching Frequency

1.6 MHz

Output Voltage

0.5 → 36 V

Output Current

25 mA

Control Method

Current

Fall Time

25ns

Mounting Type

Surface Mount

Rise Time

25ns

Package Type

QFN

Pin Count

24

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy