nVent HOFFMAN Steel Mounting Kit Hinge Cover for Use with Cables 101.6 mm, 1.52 m, 101.6mm

Subtotal (1 unit)*

Kr. 5 814,15

(exc. VAT)

Kr. 7 267,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 814,15

*price indicative

RS Stock No.:
270-1426
Mfr. Part No.:
F44L60
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Mounting Kit

Sub Type

Hinge Cover

For Use With

Cables

Material

Steel

Standards/Approvals

CSA

Width

101.6mm

Height

101.6mm

Length

1.52m

RoHS Status: Exempted

COO (Country of Origin):
US
The nVent Hoffman straight section lay-in NEMA Type 12 Wire way fittings are used primarily in industrial applications to protect wiring against exposure to oil and other contaminants. This gasket wire way features quick release latches for easy access an

IP54 degree of protection

Available in grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy