nVent HOFFMAN Steel Mounting Kit Hinge Cover for Use with Cables 152.4 mm, 152.4 mm, 152.4mm
- RS Stock No.:
- 270-1437
- Mfr. Part No.:
- F66L06
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
Kr. 2 961,13
(exc. VAT)
Kr. 3 701,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 961,13 |
*price indicative
- RS Stock No.:
- 270-1437
- Mfr. Part No.:
- F66L06
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Sub Type | Hinge Cover | |
| Product Type | Mounting Kit | |
| For Use With | Cables | |
| Material | Steel | |
| Height | 152.4mm | |
| Width | 152.4mm | |
| Standards/Approvals | CSA | |
| Length | 152.4mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Sub Type Hinge Cover | ||
Product Type Mounting Kit | ||
For Use With Cables | ||
Material Steel | ||
Height 152.4mm | ||
Width 152.4mm | ||
Standards/Approvals CSA | ||
Length 152.4mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The nVent Hoffman straight section lay-in NEMA Type 12 Wire way fittings are used primarily in industrial applications to protect wiring against exposure to oil and other contaminants. This gasket wire way features quick release latches for easy access an
IP54 degree of protection
Available in grey colour
Related links
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 101.6 mm 101.6mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 101.6 mm 101.6mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 175 mm L for Use with Terminal Boxes
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 275 mm L