nVent SCHROFF 6 Fan, 1 U

Image representative of range

Subtotal (1 unit)*

Kr. 10 999,29

(exc. VAT)

Kr. 13 749,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 999,29

*price indicative

RS Stock No.:
563-723
Distrelec Article No.:
303-26-136
Mfr. Part No.:
10713554
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Fan Tray

Rack Unit

1U

Number of Fans

6

Air Flow

1089m³/h

Height

44mm

Length

399.5mm

Width

19in

Maximum Supply Voltage

240V ac

Standards/Approvals

RoHS, Safety EN 62368-1, EMC EN 61000-6-3/6-2

Series

Schroff

Power Dissipation

110W

Noise Level

59.5dBA

RoHS Status: Exempted

COO (Country of Origin):
DE

Rheostat/wire potentiometer — RT series, 25 W and 55 W


Rheostat/wire potentiometer

For professional and industrial installations

Ideal for short-term operating modes, repeated overloads, shocks and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy