Subtotal (1 unit)*
Kr. 4 053,05
(exc. VAT)
Kr. 5 066,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 053,05 |
*price indicative
- RS Stock No.:
- 255-0695
- Mfr. Part No.:
- 10713-106
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Rack Unit | 6U | |
| Number of Fans | 6 | |
| Air Flow | 845m³/h | |
| Height | 43.5mm | |
| Length | 483mm | |
| Width | 330mm | |
| Maximum Supply Voltage | 115V | |
| Standards/Approvals | IEC | |
| Noise Level | 60dB | |
| Power Dissipation | 87W | |
| Series | 10713 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Rack Unit 6U | ||
Number of Fans 6 | ||
Air Flow 845m³/h | ||
Height 43.5mm | ||
Length 483mm | ||
Width 330mm | ||
Maximum Supply Voltage 115V | ||
Standards/Approvals IEC | ||
Noise Level 60dB | ||
Power Dissipation 87W | ||
Series 10713 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 10713 series is a 19" Fan tray for installation of fan unit into a 1U space within the cabinet. The case comes with grille1 mm, AIZn coating and Front panel aluminium anodised.
Mechanical strain relief for mains cables
Can be adapted to sub racks
Contact protection in accordance with DIN EN ISO 13857
RoHS compliant